Filter Your Search
1 - 2 of 2 results
|
|
FD300O2B
Esterline Power Systems
|
Check for Price | Active | 1.8 W | 80 Ω | 56 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 10 V | 500 mV | 12 V | 10A@56VDC | 16 ms | 16 ms | -65 °C | 125 °C | DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | EAR99 | 8536.41.00.20 | ||
|
|
FD300O2B
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.8 W | 80 Ω | 56 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 10 V | 500 mV | 12 V | 10A@56VDC | 16 ms | 16 ms | -65 °C | 125 °C | DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | EAR99 | 8536.41.00.20 |