Filter Your Search
1 - 4 of 4 results
|
|
FDF37F4B30TZ
Amphenol Positronic
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 2.72 inch | 0.125 inch | EAR99 | 8536.69.40.30 | ||
|
|
FDF37M4B30TZ
Amphenol Positronic
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 2.72 inch | 0.125 inch | EAR99 | 8536.69.40.30 | ||
|
|
FDF37M4B30TX
Amphenol Positronic
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 2.72 inch | 0.125 inch | EAR99 | 8536.69.40.30 | ||
|
|
FDF37F4B30TX
Amphenol Positronic
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 2.72 inch | 0.125 inch | EAR99 | 8536.69.40.30 |