Parametric results for: FDP32 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
-
-
Manufacturer Part Number: fdp32
Select parts from the table below to compare.
Compare
Compare
FDP-324-T
Adam Technologies Inc
$0.7647 Yes Active 24 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE DIP CONNECTOR SOLDERED DIRECTLY TO THE BOARD 500VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN RECTANGULAR IDC BLACK 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.421 inch 1.407 inch 0.13 inch EAR99 8536.69.40.51
FDP-328-T
Adam Technologies Inc
$1.0000 Yes Active 28 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE DIP CONNECTOR SOLDERED DIRECTLY TO THE BOARD 500VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN RECTANGULAR IDC BLACK 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.421 inch 1.607 inch 0.13 inch EAR99 8536.69.40.51
FDP-320-T
Adam Technologies Inc
$1.4199 Yes Active 20 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE DIP CONNECTOR SOLDERED DIRECTLY TO THE BOARD 500VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN RECTANGULAR IDC BLACK 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.421 inch 1.207 inch 0.13 inch EAR99 8536.69.40.51
package
FDP3205
Rochester Electronics LLC
Check for Price Active SINGLE WITH BUILT-IN DIODE TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3 Unknown 365 mJ 55 V 100 A 7.5 mΩ METAL-OXIDE SEMICONDUCTOR TO-220AB R-PSFM-T3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT N-CHANNEL 390 A COMMERCIAL NO THROUGH-HOLE SINGLE SWITCHING SILICON
FDP32GGY
Adam Technologies Inc
Check for Price Obsolete 32 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE DIP CONNECTOR STANDARD: MIL-C-83503/6; SOLDERED DIRECTLY TO THE BOARD; LOW PROFILE 1000VAC V NO 5 GΩ 28 AWG 28 AWG NO NO YES CSA; UL 94V-0 -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT GRAY 0.1 inch 0.6 inch NO ONE GENERAL PURPOSE IDC 0.719 inch 0.25 inch 1.765 inch EAR99 8536.69.40.51
FDP-32-G
Lapp Group
Check for Price Active 32 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER AU ON NI BOARD CONNECTOR 250VAC V NO CSA; UL -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR IDC 0.1 inch 0.3 inch NO ONE SOLDER 0.74 inch 0.256 inch 1.602 inch 0.138 inch EAR99 8536.69.40.40 Compliant
FDP-32-T
Lapp Group
Check for Price Active 32 2 10 mΩ MALE BOARD GLASS FILLED POLYESTER SN BOARD CONNECTOR 250VAC V NO CSA; UL -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR IDC 0.1 inch 0.3 inch NO ONE SOLDER 0.256 inch 1.602 inch 0.138 inch EAR99 8536.69.40.40 Compliant
FDP32TGY
Adam Technologies Inc
Check for Price Obsolete 32 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN-PB ON CU DIP CONNECTOR STANDARD: MIL-C-83503/6; SOLDERED DIRECTLY TO THE BOARD; LOW PROFILE 1000VAC V NO 5 GΩ 28 AWG 28 AWG NO NO YES CSA; UL 94V-0 -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT GRAY 0.1 inch 0.6 inch NO ONE GENERAL PURPOSE 100u inch IDC 0.719 inch 0.25 inch 1.765 inch EAR99 8536.69.40.51
FDP32G30
Adam Technologies Inc
Check for Price Obsolete 32 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE DIP CONNECTOR STANDARD: MIL-C-83503/6; SOLDERED DIRECTLY TO THE BOARD; LOW PROFILE 1000VAC V NO 5 GΩ 28 AWG 28 AWG NO NO YES CSA; UL 94V-0 -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.6 inch NO ONE GENERAL PURPOSE IDC 0.719 inch 0.25 inch 1.765 inch EAR99 8536.69.40.51
FDP32G
Adam Technologies Inc
Check for Price Obsolete 32 2 20 mΩ 1 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR 1000VAC V NO 5 GΩ 28 AWG 28 AWG YES CSA; UL -65 °C 125 °C PREASSEM CONN GOLD PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.6 inch NO ONE IDC 0.719 inch 0.25 inch 1.765 inch EAR99 8536.69.40.40