Filter Your Search
1 - 10 of 144 results
|
|
FEVT25S21SRG2
Molex
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 150 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.492 inch | 0.531 inch | 2.094 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||
|
|
FEVT25S64SG1
Molex / FCT
|
Check for Price | Yes | Yes | Transferred | 25 | 2 | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, LOW PROFILE | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.492 inch | 0.213 inch | 2.094 inch | 0.146 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||
|
|
FEVT25P16SG1
Molex / FCT
|
Check for Price | Yes | Yes | Transferred | 25 | 2 | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, LOW PROFILE | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.492 inch | 0.213 inch | 2.094 inch | 0.146 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | Compliant | |||||||
|
|
FEVT25P28SG3
Molex / FCT
|
Check for Price | Yes | Yes | Transferred | 25 | 2 | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, LOW PROFILE | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.492 inch | 0.213 inch | 2.094 inch | 0.146 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||
|
|
FEVT25S71SG1
Molex / FCT
|
Check for Price | Yes | Yes | Transferred | 25 | 2 | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, LOW PROFILE | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.492 inch | 0.512 inch | 2.094 inch | 0.098 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||
|
|
FEVT25P24SRG3
Molex
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 150 °C | SPLIT BOARD LOCK | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.256 inch | 2.094 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||
|
|
FEVT25S64SRG2
Molex
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 150 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.209 inch | 2.094 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||
|
|
FEVT25P64SRG1
Molex
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 150 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.213 inch | 2.094 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||
|
|
FEVT25S64SG3
Molex
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, LOW PROFILE | NO | NO | NO | NO | 94V-0 | -55 °C | 150 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.209 inch | 2.094 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||
|
|
FEVT25P21SG1
Molex / FCT
|
Check for Price | Yes | Yes | Transferred | 25 | 2 | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, LOW PROFILE | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.492 inch | 0.512 inch | 2.094 inch | 0.114 inch | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |