Filter Your Search
1 - 1 of 1 results
|
|
FF0851SA1-R3000
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 51 | 1 | 406.4 µm | 2 | 70 mΩ | 300 mA | 20 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 350VAC V | NO | ZIF N | UL | -40 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.008 inch | NO | LOCKING | ONE | STAGGERED | 2.6162 mm | 4u inch | SURFACE MOUNT | 0.039 inch | 0.112 inch | 0.482 inch | EAR99 |