Filter Your Search
1 - 2 of 2 results
|
|
FH-R-06
Morethanall Co Ltd
|
Check for Price Buy | Contact Manufacturer | 6 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.181 inch | 0.364 inch | 0.087 inch | EAR99 | 8536.69.40.40 | |||||
|
|
Q250FHR06
AUK Contractors Co Ltd
|
Check for Price Buy | Contact Manufacturer | 6 | 2 | FEMALE | CABLE | POLYPROPYLENE | BOARD CONNECTOR | NO | POLARIZED HOUSING | PLUG | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.35 inch | 0.217 inch | NO | LOCKING | ONE | CRIMP | 0.984 inch | 1.102 inch | EAR99 | 8536.69.40.40 |