Filter Your Search
1 - 10 of 42 results
|
FM08A125V1/2A
Eaton Corporation
|
$71.2481 | Active | 125 V | 500 mA | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT | 300 A | MIL-PRF-23419/8J | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | EATON CORP | AXIAL LEADED | compliant | Eaton | |||||||||||
|
FM08A32V15AT
Eaton Corporation
|
$74.9180 | Active | 32 V | 32 V | 15 A | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/8J | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | EATON CORP | AXIAL LEADED | unknown | |||||||||||
|
FM08A125V3A
Eaton Corporation
|
Check for Price | No | Active | 125 V | 3 A | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT | 300 A | 100 ms | MIL-PRF-23419/8J | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | EATON CORP | AXIAL LEADED | compliant | Eaton | EAR99 | 8536.10.00.40 | |||||||
|
FM08A125V1A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | 300 A | MIL-PRF-23419/8 | 125 °C | -55 °C | PICO | THROUGH HOLE | NO | PIN WIRE | 7.11 mm | 7.11 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||
|
FM08A125V3AT
Eaton Corporation
|
Check for Price | Active | 125 V | 125 V | 3 A | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/8J | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | EATON CORP | AXIAL LEADED | unknown | Eaton | ||||||||||
|
FM08A125V3A
Cooper Industries
|
Check for Price | No | Transferred | 3 A | ELECTRIC FUSE | 125 °C | -55 °C | 7.9 mm | 2.62 mm | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||
|
FM08A125V4AT
Eaton Corporation
|
Check for Price | Active | 125 V | 125 V | 4 A | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/8J | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | EATON CORP | AXIAL LEADED | unknown | Eaton | ||||||||||
|
FM08A125V2A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 2 A | VERY FAST | ELECTRIC FUSE | 300 A | 14400 s | CSA, UL | 125 °C | -55 °C | PICO | THROUGH HOLE | NO | PIN WIRE | 7.11 mm | 2.36 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||
|
FM08A125V1/4AT
Eaton Corporation
|
Check for Price | Active | 125 V | 125 V | 250 mA | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/8J | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | EATON CORP | AXIAL LEADED | unknown | |||||||||||
|
FM08A125V10A
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | 50 A | MIL-PRF-23419/8 | 125 °C | -55 °C | PICO | THROUGH HOLE | NO | PIN WIRE | 7.11 mm | 2.36 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |