Filter Your Search
1 - 1 of 1 results
|
|
FMF2WSFRFPN412R
YAGEO Corporation
|
Check for Price | Yes | Active | 412 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.5 mm | 11.5 mm | Compliant | EAR99 | 8533.21.00.90 |