Filter Your Search
1 - 10 of 157 results
|
FN3330078
Diodes Incorporated
|
$1.1508 | Yes | Yes | Active | 33.3 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
|
FN3330073
Diodes Incorporated
|
$3.9000 | Yes | Active | 33.3 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 166 MHz | 1 MHz | 7 ns | 55 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | DILCC4,.2,200 | |||||||||||||||
|
FN3300073
Diodes Incorporated
|
$4.4482 | Yes | Active | 33 MHz | 3.3 V | 166 MHz | 1 MHz | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | compliant | EAR99 | DILCC4,.2,200 | |||||||||||||||||||||||||
|
FN3300068
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 33 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
|
FN3330069
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 33.3 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
|
FN3330071
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 33.3 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
|
FN3300074
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 33 MHz | 10 LS TTL, 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
|
FN3330070
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 33.3 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||||||||
|
FN3330075
Diodes Incorporated
|
$4.7250 | Yes | Active | 33.3 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 166 MHz | 1 MHz | 7 ns | 55 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | DILCC4,.2,200 | |||||||||||||||
|
FN332-1-05
Schaffner
|
$14.1171 | Yes | Yes | Active | INDUCTANCE 10 MILLIHENRY | 100 °C | -25 °C | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 24.8 mm | 2 kV | 340 µA | 40 mm | PANEL MOUNT | 50/60Hz Hz | 1.2 A | 250 V | 28 mm |