Parametric results for: FN389B-2/.. under Mains Power Connectors

Filter Your Search

1 - 10 of 16 results

All Filters
|
-
-
Manufacturer Part Number: fn389b-2/..
Select parts from the table below to compare.
Compare
Compare
FN389B-2-22
TE Connectivity
$48.2652 Yes Active MAINS POWER CONNECTOR Compliant EAR99 8536.69.40.30
FN389B-2/12
Schaffner
Check for Price Obsolete 3 MALE PANEL MAINS POWER CONNECTOR STANDARD: IEC 60939, EN 133200 2A, 250VAC NO YES NO SNAP GENERAL PURPOSE EAR99 8536.69.40.30
FN389B-2-2
Schaffner
Check for Price Yes Obsolete 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: UL, CSA 2A, 250VAC NO NO NO NOT SPECIFIED SNAP GENERAL PURPOSE SCREW EAR99 8536.69.40.30
FN389B-2/22
Schaffner
Check for Price Transferred 3 MALE PANEL MAINS POWER CONNECTOR REFERENCE STANDARD: IEC; UL; UKCA; VDE 2A, 250VAC CE; CSA -25 °C 85 °C PLUG SNAP GENERAL PURPOSE QUICK CONNECT 2.283 inch 1.968 inch Compliant EAR99 8536.69.40.30 ROHS COMPLIANT
FN389B-2/..
Schaffner
Check for Price Obsolete 3 MALE PANEL MAINS POWER CONNECTOR 6A, 250VAC SNAP GENERAL PURPOSE SCREW EAR99 8536.69.40.30
FN389B-2-2.1
Schaffner
Check for Price Yes Transferred 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR STANDARD: IEC/EN 60601-1, ENEC, CQC 20A, 250VAC CSA; UL -25 °C 85 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SCREW 0.89 inch 1.512 inch 1.89 inch Compliant EAR99 8536.69.40.30
FN389B-2-21
Schaffner
Check for Price Yes Active MAINS POWER CONNECTOR FN389 Compliant
FN389B-2/2.
Schaffner
Check for Price Obsolete 3 MALE PANEL MAINS POWER CONNECTOR 6A, 250VAC SNAP GENERAL PURPOSE SCREW EAR99 8536.69.40.30
FN389B-2/21
Schaffner
Check for Price Transferred 3 MALE PANEL MAINS POWER CONNECTOR REFERENCE STANDARD: IEC; UL; UKCA; VDE 2A, 250VAC CE; CSA -25 °C 85 °C PLUG SNAP GENERAL PURPOSE QUICK CONNECT 2.283 inch 1.968 inch Compliant EAR99 8536.69.40.30 ROHS COMPLIANT
FN389B-2-2.2
TE Connectivity
Check for Price Yes Active 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR STANDARD: IEC/EN 60601-1, ENEC, CQC 20A, 250VAC CSA; UL -25 °C 85 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SCREW 0.89 inch 1.512 inch 1.89 inch EAR99 8536.69.40.30