Filter Your Search
1 - 10 of 51 results
|
|
FP0707R1-R110-R
Eaton Corporation
|
$0.2990 | Yes | Active | GENERAL PURPOSE INDUCTOR | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
|
FP0705R3-R18-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 180 nH | 0.46 mΩ | 10 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
|
FP0705R3-R07-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 72 nH | 0.46 mΩ | 10 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
|
FP0705R3-R22-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 0.46 mΩ | 10 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6.5% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
|
FP0708R1-R10-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 105 nH | 0.35 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 8.6% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | HALOGEN FREE AND ROHS COMPLIANT | |||
|
|
FP0705R2-R10-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 105 nH | 0.32 mΩ | 10 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 9.4% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||
|
|
FP0705R2-R07-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 72 nH | 0.32 mΩ | 10 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 9.4% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||
|
|
FP0705R1-R10-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 105 nH | 0.25 mΩ | 10 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 10% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||
|
|
FP0705R1-R12-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 0.25 mΩ | 10 % | YES | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 10% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||
|
|
FP0708R1-R12-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 0.35 mΩ | 10 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 8.6% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 | HALOGEN FREE AND ROHS COMPLIANT |