Parametric results for: FP1008R4-R180-R under Fixed Inductors

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: fp1008r
Select parts from the table below to compare.
Compare
Compare
FP1008R5-R270-R
Eaton Corporation
$0.2360 Yes Active GENERAL PURPOSE INDUCTOR 270 nH 0.17 mΩ 10 % YES 100 kHz 79 A FERRITE 4331 POWER INDUCTOR 1 YES DCR MEASURED AT 5% TOLERANCE 125 °C -40 °C Shield 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 8 mm 10.8 mm 8 mm CHIP EAR99 8504.50.80.00
FP1008R5-R150-R
Eaton Corporation
$0.2580 Yes Active GENERAL PURPOSE INDUCTOR 150 nH 0.17 mΩ 10 % YES 100 kHz 79 A FERRITE 4331 POWER INDUCTOR 1 YES DCR MEASURED AT 5% TOLERANCE 125 °C -40 °C Shield 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 10.8 mm 8 mm CHIP EAR99 8504.50.80.00
FP1008R7-R180-R
Eaton Corporation
$0.3010 Yes Active GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00
FP1008R1-R150-R
Eaton Corporation
$1.1500 Yes Active GENERAL PURPOSE INDUCTOR 150 nH 0.17 mΩ 10 % YES 100 kHz 79 A FERRITE 4331 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 5% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 10.8 mm 8 mm CHIP EAR99 8504.50.80.00
FP1008R1-R300-R
Eaton Corporation
$1.1700 Yes Active GENERAL PURPOSE INDUCTOR 300 nH 0.17 mΩ 10 % YES 100 kHz 79 A FERRITE 4331 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 5% TOLERANCE 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 10.8 mm 8 mm CHIP EAR99 8504.50.80.00
FP1008R5-R120-R
Eaton Corporation
$1.1700 Yes Active GENERAL PURPOSE INDUCTOR 120 nH 0.17 mΩ 10 % YES 100 kHz 79 A FERRITE 4331 POWER INDUCTOR 1 YES DCR MEASURED AT 5% TOLERANCE 125 °C -40 °C Shield 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 10.8 mm 8 mm CHIP EAR99 8504.50.80.00
FP1008R6-R100-R
Eaton Corporation
$1.2100 Yes Active GENERAL PURPOSE INDUCTOR 100 nH 0.18 mΩ 10 % YES 100 kHz 74 A FERRITE 4331 POWER INDUCTOR 1 YES DCR MEASURED AT 5% TOLERANCE 125 °C -40 °C Shield 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 10.8 mm 8 mm CHIP EAR99 8504.50.80.00
FP1008R7-R150-R
Eaton Corporation
$1.2200 Yes Active GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00
FP1008R6-R150-R
Eaton Corporation
$1.2603 Yes Active GENERAL PURPOSE INDUCTOR 150 nH 0.18 mΩ 10 % YES 100 kHz 74 A FERRITE 4331 POWER INDUCTOR 1 YES DCR MEASURED AT 5% TOLERANCE 125 °C -40 °C Shield 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8 mm 10.8 mm 8 mm CHIP EAR99 8504.50.80.00
FP1008R7-R120-R
Eaton Corporation
$1.2700 Yes Active GENERAL PURPOSE INDUCTOR 120 nH 0.12 mΩ 10 % YES 100 kHz 72 A FERRITE 4332 POWER INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 8.2 mm 10.8 mm 8.2 mm CHIP EAR99 8504.50.80.00