Parametric results for: FP3-R under Fixed Inductors

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: fp3r
Select parts from the table below to compare.
Compare
Compare
FP3-R47
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 470 nH 3.67 mΩ 15 % 10.9 A IRON 2926 85 °C -40 °C Flatpack SMT TR 3 mm 7.25 mm 6.5 mm 2926 Unknown EAR99 8504.50.80.00
FP3-R10
Cooper Industries
Check for Price Transferred GENERAL PURPOSE INDUCTOR 100 nH 1.21 mΩ 15 % YES 100 kHz 19 A IRON 2926 DC-DC CONVERTER 1 NO 155 °C -40 °C Flatpack 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 7.25 mm 6.5 mm SMD EAR99 8504.50.80.00
CTFP3-R62M
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 620 nH 9.7 mΩ 20 % YES 100 kHz 15 A POWER INDUCTOR 1 YES 125 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE EAR99 8504.50.80.00
FP3-R47-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 470 nH 3.67 mΩ YES 14.9 A IRON 2926 HIGH CURRENT INDUCTOR 1 NO 155 °C -40 °C Flatpack 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 7.25 mm 6.7 mm ROHS COMPLIANT EAR99 8504.50.80.00
242418FP-3R9M-01
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.9 µH 45 mΩ 20 % YES 1 MHz 4 A 40 MHz FERRITE 2424 POWER INDUCTOR 1 NO AEC-Q200 150 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.5 mm 6.2 mm 6.1 mm CHIP EAR99 8504.50.80.00
FP3-R68-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 680 nH 4.63 mΩ YES 11.6 A IRON 2926 HIGH CURRENT INDUCTOR 1 NO 155 °C -40 °C Flatpack 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 7.25 mm 6.7 mm ROHS COMPLIANT EAR99 8504.50.80.00
FP3-R10-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 100 nH 1.21 mΩ YES 34.7 A IRON 2926 HIGH CURRENT INDUCTOR 1 NO 155 °C -40 °C Flatpack 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 7.25 mm 6.7 mm ROHS COMPLIANT EAR99 8504.50.80.00
FP3-R10
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 100 nH 1.21 mΩ 15 % 19 A IRON 2926 85 °C -40 °C Flatpack SMT TR 3 mm 7.25 mm 6.5 mm 2926 Unknown EAR99 8504.50.80.00
FP3-R10
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 100 nH 1.21 mΩ 15 % 19 A IRON 2926 85 °C -40 °C Flatpack SMT TR 3 mm 7.25 mm 6.5 mm EAR99 8504.50.80.00
1616FP-3R3M-01
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 110 mΩ 20 % YES 100 kHz 1.6 A 70 MHz FERRITE 1616 POWER INDUCTOR 1 NO AEC-Q200 150 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1.88 mm 4.2 mm 4.2 mm CHIP EAR99 8504.50.80.00