Filter Your Search
1 - 2 of 2 results
|
|
FP3-R68-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 4.63 mΩ | YES | 100 kHz | 11.6 A | IRON | 2926 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 155 °C | -40 °C | Flatpack | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.25 mm | 6.7 mm | ROHS COMPLIANT | Compliant | EAR99 | 8504.50.80.00 | |||
|
|
FP3-R68-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 680 nH | 4.63 mΩ | YES | 11.6 A | IRON | 2926 | HIGH CURRENT INDUCTOR | 1 | NO | 155 °C | -40 °C | Flatpack | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.25 mm | 6.7 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 |