Parametric results for: FPB-R under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 323 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: fpbr
Select parts from the table below to compare.
Compare
Compare
FPB-RL2R-08
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 8 1 2.4892 mm 2 30 mΩ 500 mA BOARD GLASS FILLED POLYETHYLENE SN-PB ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 500VAC V NO 1 GΩ UL -55 °C 85 °C COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.11 inch 0.304 inch 0.528 inch 0.118 inch EAR99
FPB-RLAR-08
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 8 1 2.4892 mm 2 25 mΩ 1 A 20 Cycles BOARD GLASS FILLED POLYETHYLENE SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 1000VAC V NO 5 GΩ UL -40 °C 105 °C PHOSPHOR BRONZE RECTANGULAR SINGLE PRONG 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.197 inch 0.354 inch 0.528 inch 0.138 inch EAR99
FPB-RLBR-07
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 7 1 2.4892 mm 2 25 mΩ 1 A 20 Cycles BOARD GLASS FILLED POLYETHYLENE SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 1000VAC V NO 5 GΩ UL -40 °C 105 °C PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.197 inch 0.354 inch 0.478 inch 0.138 inch EAR99
FPB-RLAL-13
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 13 1 2.4892 mm 2 25 mΩ 1 A 20 Cycles BOARD GLASS FILLED POLYETHYLENE SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 1000VAC V NO 5 GΩ UL -40 °C 105 °C PHOSPHOR BRONZE RECTANGULAR SINGLE PRONG 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.197 inch 0.354 inch 0.774 inch 0.138 inch EAR99
FPB-RL2L-33
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 33 1 2.4892 mm 2 30 mΩ 500 mA BOARD GLASS FILLED POLYETHYLENE SN-PB ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 500VAC V NO 1 GΩ UL -40 °C 105 °C COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.11 inch 0.304 inch 1.758 inch 0.118 inch EAR99
FPB-RL2R-02
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 2 1 2.4892 mm 2 30 mΩ 500 mA BOARD GLASS FILLED POLYETHYLENE SN-PB ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 500VAC V NO 1 GΩ UL -55 °C 85 °C COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.11 inch 0.304 inch 0.232 inch 0.118 inch EAR99
FPB-RLAL-18
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 18 1 2.4892 mm 2 25 mΩ 1 A 20 Cycles BOARD GLASS FILLED POLYETHYLENE SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 1000VAC V NO 5 GΩ UL -40 °C 105 °C PHOSPHOR BRONZE RECTANGULAR SINGLE PRONG 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.197 inch 0.354 inch 1.02 inch 0.138 inch EAR99
FPB-RL2L-02
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 2 1 2.4892 mm 2 30 mΩ 500 mA BOARD GLASS FILLED POLYETHYLENE SN-PB ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 500VAC V NO 1 GΩ UL -40 °C 105 °C COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.11 inch 0.304 inch 0.232 inch 0.118 inch EAR99
FPB-RLBR-27
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 27 1 2.4892 mm 2 25 mΩ 1 A 20 Cycles BOARD GLASS FILLED POLYETHYLENE SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 1000VAC V NO 5 GΩ UL -40 °C 105 °C PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.197 inch 0.354 inch 1.463 inch 0.138 inch EAR99
FPB-RLAL-16
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 16 1 2.4892 mm 2 25 mΩ 1 A 20 Cycles BOARD GLASS FILLED POLYETHYLENE SN ON NI RIGHT ANGLE FFC/FPC CONNECTOR NONE 1000VAC V NO 5 GΩ UL -40 °C 105 °C PHOSPHOR BRONZE RECTANGULAR SINGLE PRONG 0.049 inch NO LOCKING ONE STAGGERED 2.4892 mm SOLDER 0.197 inch 0.354 inch 0.921 inch 0.138 inch EAR99