Parametric results for: FPC07 under RF/Microwave Couplers

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: fpc07
Select parts from the table below to compare.
Compare
Compare
FPC07182
Novacap
Check for Price Yes Active 50 Ω 1.5 dB YES 40 GHz DIRECTIONAL COUPLER 40 GHz 20 GHz 125 °C -55 °C COMPONENT SURFACE MOUNT 4 CERAMIC, METAL-SEALED COFIRED Compliant
FPC07182
Knowles Precision Devices
Check for Price Yes Active 50 Ω 1.5 dB YES 40 GHz DIRECTIONAL COUPLER 40 GHz 20 GHz 125 °C -55 °C COMPONENT SURFACE MOUNT 4 CERAMIC, METAL-SEALED COFIRED
FPC07181
Knowles Precision Devices
Check for Price Yes Active 50 Ω 0.5 dB YES 40 GHz DIRECTIONAL COUPLER 40 GHz 20 GHz e4 125 °C -55 °C COMPONENT SURFACE MOUNT 4 CERAMIC, METAL-SEALED COFIRED Gold (Au) - with Nickel (Ni) barrier
FPC07180
Knowles Precision Devices
Check for Price Yes Active 50 Ω 0.8 dB YES 18 GHz DIRECTIONAL COUPLER 18 GHz 2 GHz 125 °C -55 °C COMPONENT SURFACE MOUNT 4 CERAMIC, METAL-SEALED COFIRED
FPC07803-T
Knowles Precision Devices
Check for Price Yes Active DIRECTIONAL COUPLER e4 Gold (Au) - with Nickel (Ni) barrier
FPC07D2-H
AUK Contractors Co Ltd
Check for Price Yes Contact Manufacturer ROHS COMPLIANT 85 °C -40 °C 2.54 mm EAR99 0.177 inch 0.264 inch 0.915 inch FFC/FPC CONNECTOR SN ON NI PHOSPHOR BRONZE RECTANGULAR 25 mΩ BELLOWED TYPE 1000VAC V 20 Cycles NO 5 GΩ GLASS FILLED POLYETHYLENE 0.1 inch NO LOCKING STRAIGHT BOARD ONE 1 1 RECTANGULAR 1 A UL 0.118 inch SOLDER 7
FPC07234-T
Knowles Precision Devices
Check for Price Yes Active DIRECTIONAL COUPLER e4 Gold (Au) - with Nickel (Ni) barrier
FPC07803
Novacap
Check for Price Yes Active SPLITTER AND COMBINER Compliant
FPC07803
Dielectric Laboratories Inc
Check for Price Yes Active DIRECTIONAL COUPLER Compliant 2018-10-05
FPC07181
Novacap
Check for Price Yes Active 50 Ω 0.5 dB YES 40 GHz DIRECTIONAL COUPLER 40 GHz 20 GHz e4 125 °C -55 °C COMPONENT SURFACE MOUNT 4 CERAMIC, METAL-SEALED COFIRED Gold (Au) - with Nickel (Ni) barrier Compliant