Parametric results for: FS2K under Rectifier Diodes

Filter Your Search

1 - 10 of 44 results

All Filters
|
-
-
-
-
Manufacturer Part Number: fs2k
Select parts from the table below to compare.
Compare
Compare
CD214B-FS2K
Bourns Inc
$0.2618 Yes Active 2 A 2.2 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-N2 1 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL EAR99 8541.10.00.80
FS2KM-14A
Mitsubishi Electric
Check for Price Obsolete SINGLE WITH BUILT-IN DIODE NO 1 Not Qualified R-PSFM-T3 150 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 700 V 2 A 9.75 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 25 W 6 A SWITCHING SILICON
FS2K
JGD Semiconductors Co Ltd
Check for Price Contact Manufacturer 1.5 A 1.3 V 500 ns RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 50 A 1 150 °C EAR99
package
FS2KMH-3
Powerex Power Semiconductors
Check for Price Obsolete SINGLE NO 1 Not Qualified R-PSFM-T3 e0 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE EAR99 8541.29.00.95 150 V 2 A 750 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 15 W SWITCHING SILICON TO-220FN TO-220FN, 3 PIN 3 15 W
package
FS2KMJ-3
Powerex Power Semiconductors
Check for Price Obsolete SINGLE NO 1 Not Qualified R-PSFM-T3 e0 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE EAR99 8541.29.00.95 150 V 2 A 750 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 15 W SWITCHING SILICON TO-220FN TO-220FN, 3 PIN 3 15 W
package
FS2KHFTRTB
Fagor Electrónica
Check for Price Yes Active 1.5 A 1.1 V 4 µs SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL EAR99 8541.10.00.80 DO-214AA SMB, 2 PIN 2
package
FS2KM-12A
Renesas Electronics Corporation
Check for Price Not Recommended SINGLE WITH BUILT-IN DIODE NO 1 Not Qualified R-PSFM-T3 TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 600 V 2 A 6.4 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 275 W 6 A SWITCHING SILICON TO-220AB TO-220FN, 3 PIN 3 50 pF
package
FS2KTRTB
Fagor Electrónica
Check for Price Yes Active 1.5 A 1.1 V 4 µs SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL EAR99 8541.10.00.80 DO-214AA SMB, 2 PIN 2
package
FS2KM-3
Powerex Power Semiconductors
Check for Price Obsolete SINGLE NO 1 Not Qualified R-PSFM-T3 e0 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE EAR99 8541.29.00.95 150 V 2 A 800 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 15 W SWITCHING SILICON TO-220FN TO-220FN, 3 PIN 3 15 W
package
FS2KM-3
Mitsubishi Electric
Check for Price Obsolete SINGLE WITH BUILT-IN DIODE NO 1 Not Qualified R-PSFM-T3 TO-220AB 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99 150 V 2 A 800 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE N-CHANNEL 15 W 8 A SWITCHING SILICON TO-220FN TO-220FN, 3 PIN 3