Parametric results for: FS2M under Rectifier Diodes

Filter Your Search

1 - 10 of 39 results

All Filters
|
-
-
-
-
Manufacturer Part Number: fs2m
Select parts from the table below to compare.
Compare
Compare
S2MF/S2MBF
Microdiode Semiconductor (MDD)
Check for Price Active Unknown
FS2MA
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 2 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 60 A 1 R-PDSO-F2 e3 DO-221AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL GREEN, PLASTIC, SMA FLAT, 2 PIN EAR99 8541.10.00.80
FS2M-T
Micro Commercial Components
Check for Price Obsolete 2 A 1.3 V 500 ns 5 µA SILICON 1 kV RECTIFIER DIODE SINGLE YES 1 kV 1 FAST RECOVERY 50 A 1 1 kV R-PDSO-C2 e0 DO-214AC 1 150 °C -50 °C 240 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL HSMA, 2 PIN EAR99
package
FS2MTRTB
Fagor Electrónica
Check for Price Yes Active 1.5 A 1.1 V 4 µs SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80 DO-214AA 2
FS2ME
Lite-On Semiconductor Corporation
Check for Price Transferred 2 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 R-PDSO-F2 DO-219AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL GREEN, PLASTIC, F1-A, 2 PIN EAR99 8541.10.00.80
FS2MED_HF
Diodes Incorporated
Check for Price Yes Obsolete 2 A 1.1 V 1000 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 50 A 1 1 kV R-PDSO-F2 e3 DO-219AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
FS2MHE3TRTB
Fagor Electrónica
Check for Price Yes Active 1.5 A 1.1 V 4 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
FS2MFL-TP
Micro Commercial Components
Check for Price Yes Active 2 A 1.3 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 FAST RECOVERY 50 A 1 R-PDSO-F2 e3 DO-221AC 1 150 °C -50 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
FS2ME_HF
Diodes Incorporated
Check for Price Yes Active 2 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 50 A 1 1 kV R-PDSO-F2 e3 DO-219AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
FS2MD
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 2 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 60 A 1 R-PDSO-F2 DO-221AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL GREEN, PLASTIC, F3-D, 2 PIN EAR99 8541.10.00.80