Parametric results for: FS2ME under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
Manufacturer Part Number: fs2me
Select parts from the table below to compare.
Compare
Compare
FS2ME_HF-07
Diodes Incorporated
Check for Price Yes Active 2 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 50 A 1 1 kV R-PDSO-F2 e3 DO-219AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
FS2MED
Lite-On Semiconductor Corporation
Check for Price Yes Transferred e3 Matte Tin (Sn) EAR99
FS2ME_HF
Diodes Incorporated
Check for Price Yes Active 2 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 50 A 1 1 kV R-PDSO-F2 e3 DO-219AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
FS2MED-7
Diodes Incorporated
Check for Price Yes Active 2 A 1.1 V 1000 ns 5 µA SILICON 1 kV RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT, LOW POWER LOSS GENERAL PURPOSE 50 A 1 1 kV R-PDSO-F2 e3 DO-219AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
FS2MED
Diodes Incorporated
Check for Price Yes Active 2 A 1.1 V 1000 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 50 A 1 1 kV R-PDSO-F2 e3 DO-219AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
FS2ME
Diodes Incorporated
Check for Price Yes Obsolete 2 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 R-PDSO-F2 e3 DO-219AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80 GREEN, PLASTIC, F1-A, 2 PIN
FS2ME
Lite-On Semiconductor Corporation
Check for Price Transferred 2 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 R-PDSO-F2 DO-219AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 8541.10.00.80 GREEN, PLASTIC, F1-A, 2 PIN
FS2MED_HF
Diodes Incorporated
Check for Price Yes Obsolete 2 A 1.1 V 1000 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 50 A 1 1 kV R-PDSO-F2 e3 DO-219AA 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80