Filter Your Search
1 - 6 of 6 results
|
FS6286-01
onsemi
|
Check for Price | Obsolete | 14.3182 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | SOIC | 0.150 INCH, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | |||||
|
|
FS6285-03
AMI Semiconductor
|
Check for Price | Obsolete | 24.576 MHz | 24.576 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | ||||||||
|
|
FS6284-01
AMI Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 81 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | ||||||||
|
|
FS6286-01
AMI Semiconductor
|
Check for Price | Transferred | 14.3182 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | 0.150 INCH, SOIC-8 | EAR99 | 8542.39.00.60 | |||||||||
|
|
FS6285-XX
AMI Semiconductor
|
Check for Price | Obsolete | 27 MHz | 36.86 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | ||||||||
|
|
FS6282-03
AMI Semiconductor
|
Check for Price | Obsolete | 20 MHz | 48 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 |