Filter Your Search
1 - 5 of 5 results
|
|
FSAM30SH60A-NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HYBRID | Not Qualified | 32 | PLASTIC/EPOXY | MODULE,32LEAD,1.4 | MICROELECTRONIC ASSEMBLY | EAR99 | 8542.39.00.60 | |||||||||||||||||||||
|
|
FSAM30SH60A
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | 60 A | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XDMA-T32 | Not Qualified | e3 | 32 | UNSPECIFIED | DMA | MODULE,32LEAD,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin (Sn) | THROUGH-HOLE | DUAL | EAR99 | 8542.39.00.60 | S32AA-032 / 32LD, PDD STD, CERAMIC DIP TYPE | Module-32 | MODDV | |||
|
|
FSAM30SM60A
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | 60 A | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XDMA-T32 | Not Qualified | e3 | 32 | UNSPECIFIED | DMA | MODULE,32LEAD,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin (Sn) | THROUGH-HOLE | DUAL | EAR99 | 8542.39.00.60 | S32AA-032 / 32LD, PDD STD, CERAMIC DIP TYPE | Module-32 | MODDV | |||
|
|
FSAM30SH60A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 60 A | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XDMA-T32 | Not Qualified | e3 | 32 | UNSPECIFIED | DMA | MODULE,32LEAD,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | THROUGH-HOLE | DUAL | EAR99 | 8541.29.00.95 | MODULE | Module-32 | 32LD, PDD STD, CERAMIC, DIP TYPE | 32 | ||
|
|
FSAM30SM60A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 60 A | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XDMA-T32 | Not Qualified | e3 | 32 | UNSPECIFIED | DMA | MODULE,32LEAD,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | THROUGH-HOLE | DUAL | EAR99 | 8541.29.00.95 | MODULE | Module-32 | 32LD, PDD STD, CERAMIC, DIP TYPE | 32 |