Parametric results for: FSC15HREF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: fsc15href
Select parts from the table below to compare.
Compare
Compare
FSC15HREF
Sullins Connector Solutions
Check for Price Yes Yes Active 15 1 10 mΩ 3 A GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 200 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 10u inch 0.33 inch 0.431 inch 2.375 inch 0.225 inch EAR99 8536.69.40.40