Filter Your Search
1 - 10 of 74 results
|
|
FST02506E35R00JE
Vishay Intertechnologies
|
$7.9927 | Yes | Active | 35 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 29.5804 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 | ||||
|
|
FST02506E100R0JE
Vishay Intertechnologies
|
$13.1079 | Yes | Active | 100 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 50 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 14.3 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 | |||||
|
|
FST02002E6K000JE
Vishay Intertechnologies
|
$14.7115 | Yes | Active | 6 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 346.4102 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 14.3 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FST02506E2R000JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 7.0711 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 17.48 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 | ||||
|
|
FST02506E650R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 650 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 127.4755 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 | |||
|
|
FST02506E800R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 800 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 141.4214 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 | ||||
|
|
FST02002E2K500JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 14.3 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FST02515E200R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 70.7107 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | QUICK CONNECT | 17.48 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 | ||||
|
|
FST02506E430R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 430 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 103.6822 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 17.48 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 | ||||
|
|
FST02506E4R000JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 10 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | Unknown | EAR99 | 8533.29.00.00 |