Parametric results for: FST0430 under Wire Wound Resistors

Filter Your Search

1 - 10 of 284 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: fst0
Select parts from the table below to compare.
Compare
Compare
FST02515E10R00JEJ2
Vishay Intertechnologies
$2.0233 Yes Active 10 Ω 5 % 25 W CHASSIS MOUNT 400 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 15.81 V e3 350 °C -55 °C 2 TUBULAR PACKAGE BULK Tin (Sn) QUICK CONNECT Unknown EAR99 8533.29.00.00
FST02506E5K000JE
Vishay Intertechnologies
$3.3269 Yes Active 5 kΩ 5 % 25 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 353.5534 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 17.48 mm 50.8 mm Unknown EAR99 8533.29.00.00
FST05015E40R00JEE9
Vishay Intertechnologies
$3.9372 Yes Active 40 Ω 5 % 50 W CHASSIS MOUNT 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 44.72 V e3 350 °C -55 °C 2 TUBULAR PACKAGE BULK Tin (Sn) QUICK CONNECT Unknown EAR99 8533.29.00.00
FST02506E100R0JE
Vishay Intertechnologies
$6.1925 Yes Active 100 Ω 5 % 25 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 50 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 14.3 mm 50.8 mm Unknown EAR99 8533.29.00.00
FST02506E35R00JE
Vishay Intertechnologies
$6.7260 Yes Active 35 Ω 5 % 25 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 29.5804 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 17.48 mm 50.8 mm Unknown EAR99 8533.29.00.00
FST02002E6K000JE
Vishay Intertechnologies
$7.2677 Yes Active 6 kΩ 5 % 20 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 346.4102 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 14.3 mm 50.8 mm Unknown EAR99 8533.21.00.80
FST05006E30R00JENI
Vishay Intertechnologies
$20.2691 Yes Active 30 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE 25 °C NO 38.7298 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 17.48 mm 101.6 mm Unknown EAR99 8533.29.00.00
FST05006E250R0JE
Vishay Intertechnologies
$25.9614 Yes Active 250 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 111.8034 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 17.48 mm 101.6 mm Unknown EAR99 8533.29.00.00
FST02506E800R0JE
Vishay Intertechnologies
Check for Price Yes Active 800 Ω 5 % 25 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 141.4214 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 17.48 mm 50.8 mm Unknown EAR99 8533.29.00.00
FST02506E12R00JE
Vishay Intertechnologies
Check for Price Yes Active 12 Ω 5 % 25 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 17.3205 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 14.3 mm 50.8 mm Unknown EAR99 8533.29.00.00