Filter Your Search
1 - 8 of 8 results
|
|
FST10020
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 50 A | 650 mV | RECTIFIER DIODE | 20 V | SCHOTTKY | GENERAL PURPOSE | 1 kA | 125 °C | EAR99 | |||||||||||||||||||||||||||
|
|
FST100200
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 50 A | 920 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 kA | 1 | R-XSFM-D3 | 150 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | POWERMOD-3 | 8541.10.00.80 | ||||||||||
|
|
FST10020
GeneSic Semiconductor Inc
|
Check for Price | Yes | Yes | Transferred | 50 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | R-PSFM-D3 | TO-249AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | ||||||
|
|
FST10020
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | 100 A | SILICON | RECTIFIER DIODE | NO | SCHOTTKY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-XSFM-D3 | e0 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
|
FST10020
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 50 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 kA | 1 | R-PSFM-D3 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | MODULE-3 | 8541.10.00.80 | ||||||||||
|
|
FST100200
GeneSic Semiconductor Inc
|
Check for Price | Yes | Yes | Transferred | 50 A | 920 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | R-PSFM-D3 | TO-249AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | ||||||||
|
|
FST100200
Navitas Semiconductor
|
Check for Price | Yes | Obsolete | 50 A | 920 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | R-PSFM-D3 | TO-249AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | |||||||||
|
|
FST10020
Navitas Semiconductor
|
Check for Price | Yes | Obsolete | 50 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | R-PSFM-D3 | TO-249AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 |