Filter Your Search
1 - 6 of 6 results
|
|
FST16080
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | 160 A | SILICON | RECTIFIER DIODE | NO | SCHOTTKY | GENERAL PURPOSE | 1.2 kA | 1 | Not Qualified | R-XSFM-D3 | e0 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
|
FST16080
GeneSic Semiconductor Inc
|
Check for Price | Yes | Yes | Transferred | 160 A | 880 mV | 1 mA | SILICON | RECTIFIER DIODE | NO | 80 V | SCHOTTKY | POWER | 1.2 kA | 1 | R-PSFM-D3 | TO-249AB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | ||||||||||
|
|
FST16080
Taitron Components Inc
|
Check for Price | Yes | Active | 80 A | 880 mV | 1 mA | SILICON | 80 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1.2 kA | 1 | 80 V | R-PSFM-D3 | TO-249 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | ||||||||||
|
|
FST16080
Navitas Semiconductor
|
Check for Price | Yes | Obsolete | 160 A | 880 mV | 1 mA | SILICON | RECTIFIER DIODE | NO | 80 V | SCHOTTKY | POWER | 1.2 kA | 1 | R-PSFM-D3 | TO-249AB | 125 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
FST16080
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 80 A | 840 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 kA | 1 | R-XSFM-D3 | 150 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | EAR99 | 8541.10.00.80 | POWERMOD-3 | ||||||||||||
|
|
FST16080
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 80 A | 840 mV | RECTIFIER DIODE | 80 V | SCHOTTKY | 1.2 kA | 125 °C | EAR99 |