Parametric results for: FST20 under Rectifier Diodes

Filter Your Search

1 - 10 of 101 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: fst20
Select parts from the table below to compare.
Compare
Compare
FST2045
Infineon Technologies AG
Check for Price Buy Obsolete SCHOTTKY NO e0 175 °C Tin/Lead (Sn/Pb) EAR99 GENERAL PURPOSE RECTIFIER DIODE 650 mV 500 A 10 A 45 V
FST20020E7K000JE
Vishay Intertechnologies
Check for Price Buy Yes Active 7 kΩ 5 % 225 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.255 kV e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 33.35 mm 266.7 mm EAR99 Unknown 8533.29.00.00
FST20020E30K00JENI
Vishay Intertechnologies
Check for Price Buy Yes Active 30 kΩ 5 % 225 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE 25 °C NO 2.5981 kV 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 33.35 mm 266.7 mm EAR99 Unknown 8533.29.00.00
FST20035D
Microchip Technology Inc
Check for Price Buy Active FLANGE MOUNT SCHOTTKY REVERSE ENERGY TESTED NO 175 °C -55 °C 2 2 RECTANGULAR EAR99 POWER RECTIFIER DIODE 800 mV 2 kA 100 A 35 V 8541.10.00.80 PACKAGE-2 ANODE AND CATHODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SILICON TO-244AB R-XUFM-X2 1 UNSPECIFIED NOT SPECIFIED Not Qualified UNSPECIFIED UPPER NOT SPECIFIED
FST20020E100R0JE
Vishay Intertechnologies
Check for Price Buy Yes Active 100 Ω 5 % 225 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 150 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 28.58 mm 266.7 mm EAR99 Unknown 8533.29.00.00
FST20020E150R0JE
Vishay Intertechnologies
Check for Price Buy Yes Active 150 Ω 5 % 225 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 183.7117 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 28.58 mm 266.7 mm EAR99 Unknown 8533.29.00.00
FST2090
Infineon Technologies AG
Check for Price Buy Obsolete SCHOTTKY NO e0 175 °C Tin/Lead (Sn/Pb) EAR99 GENERAL PURPOSE RECTIFIER DIODE 800 mV 500 A 10 A 90 V
FST20015E50R00KE
Vishay Intertechnologies
Check for Price Buy Yes Active 50 Ω 10 % 225 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 106.066 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) QUICK CONNECT 33.35 mm 266.7 mm EAR99 Unknown 8533.29.00.00
FST20020E1R800JE
Vishay Intertechnologies
Check for Price Buy Yes Active 1.8 Ω 5 % 225 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 20.1246 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 28.58 mm 266.7 mm EAR99 Unknown 8533.29.00.00
FST20035
Transys Electronics Limited
Check for Price Buy Contact Manufacturer EAR99