Parametric results for: FST3383QSC under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: fst3383qsc
Select parts from the table below to compare.
Compare
Compare
package
FST3383QSCX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.75 V 250 ps 1 10 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm SSOP SSOP, 24 Unknown
package
FST3383QSC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.75 V 250 ps 1 10 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm SSOP 0.150 INCH, MO-137, QSOP-24 24 8542.39.00.60
package
FST3383QSCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.75 V 250 ps 1 10 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm SSOP 0.150 INCH, MO-137, QSOP-24 24 8542.39.00.60