Parametric results for: FST50 under Fixed Resistors

Filter Your Search

1 - 10 of 82 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: fst50
Select parts from the table below to compare.
Compare
Compare
FST50B06E100K0JE
Vishay Intertechnologies
$58.4900 Yes Active 100 kΩ 5 % 70 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.6458 kV 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 19.05 mm 114.3 mm Unknown EAR99 8533.29.00.00
CPA1206E33R0FS-T50
Thin Film Technology Corp (TFT)
Check for Price Yes Contact Manufacturer 33 Ω 1 % 7 W 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR YES 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 406 µm 3.048 mm 1.524 mm Compliant EAR99 8533.21.00.30 CHIP
FST50A06E240R0KE
Vishay Intertechnologies
Check for Price Yes Active 240 Ω 10 % 60 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 120 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 23.01 mm 101.6 mm Unknown EAR99 8533.29.00.00
CPA2512E120RFS-T50
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 120 Ω 1 % 16 W 2512 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND Compliant EAR99 8533.21.00.30 , 2512
FST50A06E51R00KE
Vishay Intertechnologies
Check for Price Yes Active 51 Ω 10 % 60 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 55.3173 V e3 350 °C -55 °C Tubular 2 Bulk Tin (Sn) LUG 23.01 mm 101.6 mm Unknown EAR99 8533.29.00.00
CPA1206E1000FS-T50
Thin Film Technology Corp (TFT)
Check for Price Yes Contact Manufacturer 100 Ω 1 % 7 W 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR YES 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 406 µm 3.048 mm 1.524 mm Compliant EAR99 8533.21.00.30 CHIP
FST50B06E1K000JENI
Vishay Intertechnologies
Check for Price Yes Active 1 kΩ 5 % 70 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE 25 °C NO 264.5751 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 23.01 mm 114.3 mm Unknown EAR99 8533.29.00.00
CPA2512Q5R60FS-T50
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 5.6 Ω 1 % 16 W 2512 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND Compliant EAR99 8533.21.00.30 , 2512
package
FST5080
Microsemi Corporation (now Microchip)
Check for Price Obsolete FLANGE MOUNT SCHOTTKY LOW POWER LOSS NO 175 °C -55 °C 2 3 RECTANGULAR EAR99 8541.10.00.80 SIMILAR TO TO-247AD, 3 PIN TO-247AD 3 EFFICIENCY CATHODE COMMON CATHODE, 2 ELEMENTS SILICON RECTIFIER DIODE TO-247AD R-PSFM-T3 400 A 1 25 A PLASTIC/EPOXY Not Qualified 80 V THROUGH-HOLE SINGLE
FST50A06E100R0JENI
Vishay Intertechnologies
Check for Price Yes Active 100 Ω 5 % 60 W CHASSIS MOUNT Chassis Mount 260 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE 25 °C NO 77.4597 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk LUG 23.01 mm 101.6 mm Unknown EAR99 8533.29.00.00