Filter Your Search
1 - 10 of 30 results
|
|
FSTL2AR1E68K00KE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 kΩ | 10 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.1662 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL2AR1E1K200KE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 10 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 154.9193 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL20R1E300R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 300 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 77.4597 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL20R1E2R000JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 6.3246 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL2AR1E39K00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 883.1761 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL20R1E13R00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 16.1245 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL20R1E20R00JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | 25 °C | 2 | Unknown | EAR99 | RADIAL LEADED, GREEN | ||||||||||||||||||
|
|
FSTL20R1E10K00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 447.2136 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL2AR1E2K400JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 219.089 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||
|
|
FSTL2AR1E10R00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 14.1421 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 11.11 mm | 50.8 mm | Unknown | EAR99 | 8533.21.00.80 |