Filter Your Search
1 - 1 of 1 results
|
FT221XS-R
FTDI Chip
|
Check for Price | Yes | Active | USB | 1 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 13.1 mA | 5.5 V | 2.97 V | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 8.6614 mm | SOIC | SSOP-20 | 20 | 8542.31.00.30 | TR |