Filter Your Search
1 - 1 of 1 results
|
G3B25AH-R
NKK Switches
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | 0.08 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYPHENYLENE SULPHIDE | 1.0922 mm | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | EPOXY | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 0.13 inch | 5.5626 mm | 7.493 mm | 8.509 mm | 0.059 inch | EAR99 | 8536.50.70.00 |