Parametric results for: GCS150PS24-R under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: gcs150ps24r
Select parts from the table below to compare.
Compare
Compare
GCS150PS24-REF
XP Power
Check for Price Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 4.6 A 2 NO YES 12V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC POWER FACTOR CORRECTION MODULE 93 % 0.5 % 5 % 1 OVER CURRENT, OVER LOAD, OVER VOLTAGE, SHORT CIRCUIT 0.084 Vrms HYBRID 157 W 2 s R-XXMA-X AAMI, ANSI, CAN, CB, CE, CSA, EN, IEC, TUV,UKCA,UL 70 °C -40 °C EN/IEC 60601-1, TWO MOPP; EN/IEC/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 88.5 mm 161.3 mm 43.7 mm PACKAGE EAR99 2019-10-17
GCS150PS24-RC
XP Power
Check for Price Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 157 W R-XXMA-X20 50 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EAR99
GCS150PS24-R
XP Power
Check for Price Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 157 W R-XXMA-X20 50 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EAR99
GCS150PS24-RTF
XP Power
Check for Price Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 157 W R-XXMA-X20 50 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EAR99