Parametric results for: GCS180PS24-R under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: gcs180ps24-r
Select parts from the table below to compare.
Compare
Compare
GCS180PS24-RC
XP Power
Check for Price Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 0.5 % 1 HYBRID OTHER 187 W R-XXMA-X20 50 °C -40 °C 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EAR99
GCS180PS24-REF
XP Power
Check for Price Yes Active 115 V 24 V 264 V 187 V 23.52 V 24.48 V 6.3 A 2 NO YES IT ALSO HAS 12V OUTPUT AC-DC POWER FACTOR CORRECTION MODULE 93 % 0.5 % 0.5 % 1 OVER CURRENT; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.08484 Vrms HYBRID 150 W R-XXMA-X ANSI; AAMI; CSA; CAN; IEC; EN; UL 70 °C -40 °C IEC/EN/UL 62368-1; IEC/EN 60601-1; 2 MOPP UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 88.5 mm 161.3 mm 43.7 mm EAR99 MODULE 2019-10-17
GCS180PS24-R
XP Power
Check for Price Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 0.5 % 1 HYBRID OTHER 187 W R-XXMA-X20 50 °C -40 °C 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EAR99
GCS180PS24-RTF
XP Power
Check for Price Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 0.5 % 1 HYBRID OTHER 187 W R-XXMA-X20 50 °C -40 °C 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EAR99