Filter Your Search
1 - 4 of 4 results
|
|
GCS180PS48-RTF
XP Power
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 47.04 V | 48.96 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 0.5 % | 1 | HYBRID | OTHER | 187 W | R-XXMA-X20 | 50 °C | -40 °C | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 | |||||||||||||||
|
|
GCS180PS48-R
XP Power
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 47.04 V | 48.96 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 0.5 % | 1 | HYBRID | OTHER | 187 W | R-XXMA-X20 | 50 °C | -40 °C | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 | |||||||||||||||
|
|
GCS180PS48-REF
XP Power
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 187 V | 47.04 V | 48.96 V | 3.1 A | 2 | NO | YES | IT ALSO HAS 12V OUTPUT | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.16968 Vrms | HYBRID | 150 W | R-XXMA-X | ANSI; AAMI; CSA; CAN; IEC; EN; UL | 70 °C | -40 °C | IEC/EN/UL 62368-1; IEC/EN 60601-1; 2 MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 88.5 mm | 161.3 mm | 43.7 mm | EAR99 | MODULE | 2019-10-17 | ||||
|
|
GCS180PS48-RC
XP Power
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 85 V | 47.04 V | 48.96 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 0.5 % | 1 | HYBRID | OTHER | 187 W | R-XXMA-X20 | 50 °C | -40 °C | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 |