Filter Your Search
1 - 4 of 4 results
|
|
GCS250PS12-RC
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 232 W | R-XXMA-X20 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE-20 | EAR99 | ||||||||||||||||
|
|
GCS250PS12-RTF
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 232 W | R-XXMA-X20 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE-20 | EAR99 | ||||||||||||||||
|
|
GCS250PS12-REF
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 15 A | 2 | NO | YES | IT ALSO HAS 12V OUTPUT | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 180 W | 2 s | R-XXMA-X | ANSI, AAMI, CAN, CSA, IEC, EN, UL | 70 °C | -40 °C | EN/UL 62368-1, IEC/EN/ES 60601-1, TWO MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 88.5 mm | 161.3 mm | 43.7 mm | PACKAGE | EAR99 | 2019-10-17 | |||||||
|
GCS250PS12-R
XP Power
|
Check for Price | Yes | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 232 W | R-XXMA-X20 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE-20 | EAR99 |