Parametric results for: GCS350PS56-R under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: gcs350ps56r
Select parts from the table below to compare.
Compare
Compare
GCS350PS56-REF
XP Power
Check for Price Yes Active 115 V 56 V 264 V 85 V 54.88 V 57.12 V 3.6 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 93 % 0.2 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.19796 Vrms HYBRID 350 W 2 s R-XXMA-X ANSI; AAMI; CB; CE; CSA; EN; IEC; UKCA; UL 70 °C -40 °C IEC/EN 60601-1; IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm 38.3 mm PACKAGE EAR99
GCS350PS56-RC
XP Power
Check for Price Yes Active 115 V 56 V 264 V 85 V 54.88 V 57.12 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 350 W R-XXMA-X32 30 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED PACKAGE-32 EAR99
GCS350PS56-RTF
XP Power
Check for Price Yes Active 115 V 56 V 264 V 85 V 54.88 V 57.12 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 350 W R-XXMA-X32 30 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED , EAR99 Compliant
GCS350PS56-R
XP Power
Check for Price Yes Active 115 V 56 V 264 V 85 V 54.88 V 57.12 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 350 W R-XXMA-X32 30 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED PACKAGE-32 EAR99