Filter Your Search
1 - 10 of 1,176 results
|
|
2325GM391FA11A
Kyocera AVX Components
|
Check for Price | Obsolete | 390 pF | 2 kV | 1 % | 2325 | A7G | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | , 2325 | Unknown | EAR99 | |||||||
|
|
CNC7YGM39NF10%63V
EXXELIA Group
|
Check for Price | No | Active | 39 nF | 63 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | , 2220 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
CNC14YGM390PF10%100V
EXXELIA Group
|
Check for Price | No | Active | 390 pF | 100 V | 10 % | 0603 | 2B1 | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | , 0603 | Compliant | EAR99 | ||||||
|
|
CNC12AGM39NF5%16V
EXXELIA Group
|
Check for Price | No | Active | 39 nF | 16 V | 5 % | 1206 | 2B1 | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | ||||||
|
|
CNC14YGM390PF10%16V
EXXELIA Group
|
Check for Price | No | Active | 390 pF | 16 V | 10 % | 0603 | 2B1 | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | , 0603 | Compliant | EAR99 | ||||||
|
|
CNC14AYGM390PF20%25V
EXXELIA Group
|
Check for Price | No | Active | 390 pF | 25 V | 20 % | 0603 | 2B1 | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | , 0603 | Compliant | EAR99 | ||||||
|
|
CEC12CGYGM390PF1%100V
EXXELIA Group
|
Check for Price | No | Active | 390 pF | 100 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | |||||||
|
|
CEC12CGM3.9PF0.25PF50V
EXXELIA Group
|
Check for Price | No | Active | 3.9 pF | 50 V | 6.4103 % | 1206 | C0G | 6.4103 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | |||||||
|
|
CEC12CGM390PF5%63V
EXXELIA Group
|
Check for Price | No | Obsolete | 390 pF | 63 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | |||||||
|
|
CNC12AYGM390PF5%100V
EXXELIA Group
|
Check for Price | No | Active | 390 pF | 100 V | 5 % | 1206 | 2B1 | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 |