Filter Your Search
1 - 10 of 600 results
|
GTXO-71T/GR26MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||||
|
GTXO-71T/FN12.80MHZ
Golledge Electronics Ltd
|
Check for Price | No | No | Obsolete | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | CLIPPED SINE | GTXO-70 | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | LEAD FREE, CERAMIC PACKAGE-4 | |||||||
|
GTXO-71T/HN19.44MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 2 % | 1 PPM/FIRST YEAR | CLIPPED SINE | GTXO-70 | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | LEAD FREE, CERAMIC PACKAGE-4 | |||||
|
GTXO-71T/HN19.20MHZ
Golledge Electronics Ltd
|
Check for Price | No | No | Obsolete | 19.2 MHz | 2 % | 1 PPM/FIRST YEAR | CLIPPED SINE | GTXO-70 | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||
|
GTXO-71T/JS15.36MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 15.36 MHz | 2.5 % | 1 PPM/FIRST YEAR | CLIPPED SINE | GTXO-70 | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||
|
GTXO-71T/HSFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 % | 1 PPM/FIRST YEAR | CLIPPED SINE | GTXO-70 | TAPE AND REEL | NO | 26 MHz | 10 MHz | 800 mV | 5.5 V | 2.7 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||
|
GTXO-71T/JR19.2MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||||
|
GTXO-71T/HR19.20MHZ
Golledge Electronics Ltd
|
Check for Price | No | No | Obsolete | 19.2 MHz | 2 % | 1 PPM/FIRST YEAR | CLIPPED SINE | GTXO-70 | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | 50 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||||||
|
GTXO-71T/HC12.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 12.8 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||
|
GTXO-71T/HI19.2MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 5.5 V | 2.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine |