Filter Your Search
1 - 1 of 1 results
|
|
GWIXP465ACT
Intel Corporation
|
Check for Price Buy | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 1.365 V | 1.235 V | INDUSTRIAL | S-PBGA-B544 | Not Qualified | e0 | 85 °C | -40 °C | 544 | PLASTIC/EPOXY | BGA | BGA544,26X26,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.51 mm | 35 mm | 35 mm | BGA | PLASTIC, BGA-544 | 544 | 3A991.a.2 | 8542.31.00.25 |