Filter Your Search
1 - 10 of 119 results
|
H11C1
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 300 mA | 3.75 kV | 20 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||
|
H11C1.R2
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 20 mA | UL APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | 1 | QT OPTOELECTRONICS | unknown | Trigger Device Outputs | |||||||||||||||||||||||||||||
|
H11C1.3SD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 300 mA | 5.3 kV | 20 mA | UL RECOGNIZED, VDE RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||||||||
|
H11C106J
Electrocube Inc
|
Check for Price | No | Active | 105 °C | -55 °C | 2 | Axial | ELECTROCUBE INC | compliant | 8532.25.00.80 | , | EAR99 | 10 µF | FILM CAPACITOR | Consult Factory | POLYPROPYLENE | 5 % | 5 % | 135 V | 200 V | |||||||||||||||||||||
|
H11C102K
Electrocube Inc
|
Check for Price | No | Active | 105 °C | -55 °C | 2 | Axial | ELECTROCUBE INC | compliant | 8532.25.00.80 | , | EAR99 | 1 nF | FILM CAPACITOR | Consult Factory | POLYPROPYLENE | 10 % | 10 % | 135 V | 200 V | |||||||||||||||||||||
|
H11C1.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 20 mA | UL APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | 1 | QT OPTOELECTRONICS | unknown | Trigger Device Outputs | |||||||||||||||||||||||||||||
|
H11C1.W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 20 mA | UL APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 200 V | 1 | QT OPTOELECTRONICS | unknown | Trigger Device Outputs | |||||||||||||||||||||||||||||
|
H11C102G
Electrocube Inc
|
Check for Price | No | Active | 105 °C | -55 °C | 2 | Axial | ELECTROCUBE INC | compliant | 8532.25.00.80 | , | EAR99 | 1 nF | FILM CAPACITOR | Consult Factory | POLYPROPYLENE | 2 % | 2 % | 135 V | 200 V | |||||||||||||||||||||
|
H11C1LP
Intersil Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 300 mA | 1.3 V | 2.5 kV | 5 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 200 V | 50 µA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||
|
H11C103M
Electrocube Inc
|
Check for Price | Active | 2 | ELECTROCUBE INC | compliant | 8532.25.00.80 | , | EAR99 | FILM CAPACITOR |