Filter Your Search
1 - 10 of 921 results
|
H250A-6.000-S-T-STBY1-TOL1
Raltron Electronics Corporation
|
Check for Price | Obsolete | 6 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | 300 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | |||||||||||||||||||
|
H250A-FREQ-19-3OT-T-STBY1-TOL2
Raltron Electronics Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 19 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 300 µW | 60 MHz | 3.5795 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||
|
H250TB02JOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 125 °C | 125 °C | NO | HIND RECTIFIERS LTD | unknown | , | EAR99 | 500 V/us | 200 mA | 2 V | 4.6 kA | 250 kA | 200 V | SCR | ||||||||||||||||||||||
|
H250TB02FOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 125 °C | 125 °C | NO | HIND RECTIFIERS LTD | unknown | , | EAR99 | 200 V/us | 200 mA | 2 V | 4.6 kA | 250 kA | 200 V | SCR | ||||||||||||||||||||||
|
H250A-24.000-S-3OT-EXT-T-STBY2-TOL1
Raltron Electronics Corporation
|
Check for Price | Obsolete | 24 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 85 °C | SERIES - 3RD OVERTONE | 300 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||||||||||||||
|
FA-20H25.0000MD30Z-K3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 25 MHz | 75 °C | PARALLEL - FUNDAMENTAL | e4 | -20 °C | 75 °C | Gold (Au) | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |||||||||||||||||||||||
|
H250TB08DOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 125 °C | 125 °C | NO | HIND RECTIFIERS LTD | unknown | , | EAR99 | 50 V/us | 200 mA | 2 V | 4.6 kA | 250 kA | 800 V | SCR | ||||||||||||||||||||||
|
M12526EH25.000000MHZ
MtronPTI
|
Check for Price | Active | 25 MHz | 15 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | 18 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | |||||||||||||||||
|
FA-20H25.0000MD30Y-BX
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 16 pF | 2.5mm x 2.0mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 2.5mm x 2.0mm x 0.55mm | SEIKO EPSON CORP | compliant | 8541.60.00.60 | |||||||||||||||
|
H250A-14.31818-S-3OT-EXT-T-STBY2-TOL1
Raltron Electronics Corporation
|
Check for Price | Obsolete | 14.3182 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 85 °C | SERIES - 3RD OVERTONE | 300 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 |