Parametric results for: H5PS1G43EFR under DRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: h5ps1g43efr
Select parts from the table below to compare.
Compare
Compare
H5PS1G43EFR-Y5
SK Hynix Inc
Check for Price Yes Obsolete 1.0737 Gbit 4 256MX4 1.8 V 450 ps 333 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 4,8 195 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B60 Not Qualified e1 85 °C 260 20 60 PLASTIC/EPOXY TFBGA BGA60,9X11,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 11.4 mm 8 mm SK HYNIX INC BGA TFBGA, BGA60,9X11,32 60 compliant EAR99 8542.32.00.32
H5PS1G43EFR-E3
SK Hynix Inc
Check for Price Yes Obsolete 1.0737 Gbit 4 256MX4 1.8 V 600 ps 200 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 4,8 190 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B60 Not Qualified e1 85 °C 260 20 60 PLASTIC/EPOXY TFBGA BGA60,9X11,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 11.4 mm 8 mm SK HYNIX INC BGA TFBGA, BGA60,9X11,32 60 compliant EAR99 8542.32.00.32
H5PS1G43EFR-S5
SK Hynix Inc
Check for Price Yes Obsolete 1.0737 Gbit 4 256MX4 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 4,8 230 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B60 Not Qualified e1 85 °C 260 20 60 PLASTIC/EPOXY TFBGA BGA60,9X11,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 11.4 mm 8 mm SK HYNIX INC BGA TFBGA, BGA60,9X11,32 60 compliant EAR99 8542.32.00.32
H5PS1G43EFR-C4
SK Hynix Inc
Check for Price Yes Obsolete 1.0737 Gbit 4 256MX4 1.8 V 500 ps 266 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 4,8 190 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B60 Not Qualified e1 85 °C 260 20 60 PLASTIC/EPOXY TFBGA BGA60,9X11,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 11.4 mm 8 mm SK HYNIX INC BGA TFBGA, BGA60,9X11,32 60 compliant EAR99 8542.32.00.32
H5PS1G43EFR-S6
SK Hynix Inc
Check for Price Yes Obsolete 1.0737 Gbit 4 256MX4 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 4,8 230 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B60 Not Qualified e1 85 °C 260 20 60 PLASTIC/EPOXY TFBGA BGA60,9X11,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 11.4 mm 8 mm SK HYNIX INC BGA TFBGA, BGA60,9X11,32 60 compliant EAR99 8542.32.00.32