Filter Your Search
1 - 10 of 217 results
|
|
HC1-R30-R
Eaton Electronics
|
$2.4200 | Transferred | GENERAL PURPOSE INDUCTOR | Unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
|
HC1-R87-R
Eaton Electronics
|
$2.4200 | Transferred | GENERAL PURPOSE INDUCTOR | Unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
|
HC1-R57-R
Eaton Electronics
|
$2.8300 | Transferred | GENERAL PURPOSE INDUCTOR | Unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
|
HC1-R22-R
Coiltronics
|
$3.5020 | Transferred | GENERAL PURPOSE INDUCTOR | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
|
NIN-HC1R8JTR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.6 Ω | 5 % | YES | 270 mA | 160 MHz | 28 | 1111 | e0 | 125 °C | -40 °C | Chip | SMT | TR | Tin/Lead (Sn/Pb) | 2.2 mm | 2.92 mm | 2.79 mm | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
AIML-0805HC-1R5
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 160 mΩ | 20 % | YES | 1 MHz | 1.3 A | 60 MHz | FERRITE | 0805 | HIGH CURRENT INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | CHIP | ||||
|
|
FHW1210HC1R8KST
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.25 Ω | 10 % | YES | 310 mA | 160 MHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | WRAPAROUND | 2.25 mm | 3.2 mm | 2.5 mm | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
|
NIN-HC1R0GTR370F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1.8 Ω | 2 % | YES | 25 MHz | 370 mA | 270 MHz | CERAMIC | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.29 mm | 2.92 mm | 2.79 mm | EAR99 | 8504.50.80.00 | CHIP | |||
|
|
FHW1210HC1R8KSB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.25 Ω | 10 % | YES | 310 mA | 160 MHz | CERAMIC | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Wirewound Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin (Sn) | WRAPAROUND | 2.25 mm | 3.2 mm | 2.5 mm | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
|
HC1-R57
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 570 nH | 0.63 mΩ | 15 % | 37.83 A | IRON | 5151 | 85 °C | -40 °C | Foil | SMT | TR | 10 mm | 13 mm | 13 mm | EAR99 | 8504.50.80.00 |