Parametric results for: HCM1305-R56-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: hcm1305r56r
Select parts from the table below to compare.
Compare
Compare
HCM1305-R56-R
Cooper Industries
Check for Price Buy Yes Transferred GENERAL PURPOSE INDUCTOR 560 nH 1.33 Ω 20 % YES 100 kHz 36 A IRON 1305M POWER INDUCTOR 1 YES 125 °C -55 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 13.3 mm 12.2 mm CHIP, 1305M, HALOGEN FREE & ROHS COMPLIANT EAR99 8504.50.80.00
HCM1305-R56-R
Eaton Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 560 nH 1.33 mΩ 20 % YES 100 kHz 36 A IRON POWDER 5248 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 5 mm 13.3 mm 12.2 mm CHIP EAR99 8504.50.80.00