Filter Your Search
1 - 1 of 1 results
|
|
HCM1A0503V2-R35-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 350 nH | 3.4 mΩ | 20 % | YES | 100 kHz | 14 A | 110 MHz | ALLOY POWDER | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.4 mm | 5.2 mm | CHIP | EAR99 | 8504.50.80.00 |