Filter Your Search
1 - 10 of 148 results
|
HCNW4502-300E
Broadcom Limited
|
$1.0495 | Yes | Active | 25 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCNW4504-300E
Broadcom Limited
|
$1.2094 | Yes | Active | 25 mA | 1 | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCNW4502-000E
Broadcom Limited
|
$1.2711 | Yes | Active | 25 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||||
|
HCNW4506-000E
Broadcom Limited
|
$1.3108 | Yes | Active | 20 mA | 1 | 15 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCNW4503-000E
Avago Technologies
|
$1.4869 | Yes | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | compliant | 8541.49.80.00 | IC Outputs | Avago Technologies | EAR99 | ||||
|
HCNW4562-300E
Broadcom Limited
|
$1.5115 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM LTD | 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCNW4502-500E
Broadcom Limited
|
$1.6044 | Yes | Active | 25 mA | 1.85 V | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||||
|
HCNW4503-300E
Broadcom Limited
|
$1.6661 | Yes | Active | 25 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCNW4503-000E
Broadcom Limited
|
$1.6819 | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | compliant | 8541.49.80.00 | IC Outputs | Avago Technologies | EAR99 | |||||
|
HCNW4503-500E
Broadcom Limited
|
$1.7010 | Yes | Active | 25 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |