Filter Your Search
1 - 3 of 3 results
|
|
HCPL-0631-500E
Avago Technologies
|
$2.4323 Buy | Yes | Yes | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ROHS COMPLIANT, SOIC-8 | Compliant | 8541.49.80.00 | IC Outputs | ||
|
|
HCPL-0631-500E
Broadcom Limited
|
$2.6402 Buy | Yes | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | Compliant | 8541.49.80.00 | IC Outputs | ||||
|
|
HCPL-0631-500E
Agilent Technologies Inc
|
Check for Price Buy | Yes | Transferred | 5.5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | LEAD FREE, SOIC-8 | Unknown | 8541.49.80.00 | IC Outputs |