Parametric results for: HCPL-073A-500E under Optocoupler

Filter Your Search

1 - 10 of 729 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: hcpl073a500e,500e
Select parts from the table below to compare.
Compare
Compare
4N35-500E
Broadcom Limited
$0.1359 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 500 µA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 10 µs e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
HCPL-817-500E
Avago Technologies
$0.2584 Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
4N25-500E
Broadcom Limited
$0.2593 Yes Active 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
HCPL-817-500E
Broadcom Limited
$0.2672 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
4N35-500E
Avago Technologies
$0.2812 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 500 µA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 10 µs e3 100 °C -55 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
CNY17-2-500E
Broadcom Limited
$0.2953 Yes Active 60 mA 1.7 V YES SURFACE MOUNT 150 mA 5 kV 63 % UL RECOGNIZED 70 V SINGLE 63 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
HCPL-814-500E
Broadcom Limited
$0.3118 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 20 % UL RECOGNIZED 35 V SINGLE 20 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
CNY17-3-500E
Broadcom Limited
$0.3166 Yes Active 60 mA 1.7 V YES SURFACE MOUNT 150 mA 5 kV 100 % UL RECOGNIZED 70 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.49.80.00 Transistor Outputs Avago Technologies EAR99
ACPL-217-500E
Avago Technologies
$0.3299 Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3 kV 50 % UL APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, SOP-4 compliant 8541.49.80.00 Transistor Outputs Avago Technologies EAR99
ACPL-217-500E
Broadcom Limited
$0.3516 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3 kV 50 % UL APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 110 °C -55 °C 1 MATTE TIN BROADCOM INC compliant 8541.49.80.00 Transistor Outputs Avago Technologies EAR99