Filter Your Search
21 - 30 of 727 results
|
HCPL-250L-500E
Broadcom Limited
|
$0.9734 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-0452-500E
Broadcom Limited
|
$0.9899 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||
|
6N137-500E
Broadcom Limited
|
$0.9985 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.49.80.00 | IC Outputs | Avago Technologies | EAR99 | |||||||||||
|
HCPL-270L-500E
Broadcom Limited
|
$1.0124 | Yes | Active | LOGIC IC OUTPUT OPTOCOUPLER | e3 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||||||||
|
6N136-500E
Broadcom Limited
|
$1.0615 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||
|
HCPL-0501-500E
Avago Technologies
|
$1.0687 | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2 µs | e3 | 100 °C | -55 °C | 1 | TR | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
ACPL-247-500E
Broadcom Limited
|
$1.0704 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 170 mW | e3 | 110 °C | -55 °C | 4 | MATTE TIN | BROADCOM INC | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 | |||||||||||
|
HCPL-3020-500E
Broadcom Limited
|
$1.1097 | Yes | Active | 20 mA | 1 | 3.75 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||||||||
|
HCNW138-500E
Broadcom Limited
|
$1.1215 | Yes | Active | 20 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||||
|
ACPL-244-500E
Avago Technologies
|
$1.1404 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 20 % | UL APPROVED | 80 V | SEPARATE, 4 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 170 mW | e3 | 110 °C | -55 °C | 4 | TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 |